Part Details for SSL-LXA228SRC by ITW Lumex
Overview of SSL-LXA228SRC by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SSL-LXA228SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2353
|
Newark | Led, Red, 1.9Mm, 600Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:600Mcd, Viewing Angle:25°, Lens Shape:Round, Colour:Red Rohs Compliant: Yes |Lumex SSL-LXA228SRC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.2230 | Buy Now |
DISTI #
67-1137-ND
|
DigiKey | LED RED CLEAR AXIAL T/H AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
817 In Stock |
|
$0.1827 / $0.6700 | Buy Now |
DISTI #
696-SSL-LXA228SRC
|
Mouser Electronics | Standard LEDs - SMD 2 x 2.5MM RED CLEAR RoHS: Compliant | 0 |
|
$0.1520 / $0.4900 | Order Now |
DISTI #
71494915
|
RS | T1.9mm AXIAL LED,660 S-R ED, CLR, STR LEADS | Lumex SSL-LXA228SRC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
Future Electronics | Red 1.9 mm 25° Water Clear 600 mcd 1.7 V Axial LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1740 / $0.1880 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin RoHS: Compliant |
440 In Stock |
|
$0.1408 / $0.2358 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, SUPER RED, 1.9 mm | 6 |
|
$0.3450 | Buy Now |
|
Master Electronics | LED Uni-Color Red 660nm 2-Pin RoHS: Compliant |
440 In Stock |
|
$0.1408 / $0.2358 | Buy Now |
Part Details for SSL-LXA228SRC
SSL-LXA228SRC CAD Models
SSL-LXA228SRC Part Data Attributes:
|
SSL-LXA228SRC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228SRC
ITW Lumex
Single Color LED, Super Red, Water Clear, T-3/4, 1.9mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for SSL-LXA228SRC
This table gives cross-reference parts and alternative options found for SSL-LXA228SRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA228SRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA228SRC-TR21 | Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228SRC vs SSL-LXA228SRC-TR21 |
SSL-LXA228SRC-TR31 | Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228SRC vs SSL-LXA228SRC-TR31 |