SSL-LXA228SRC-TR31
vs
SSL-LXA228SRC-TR21
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMEX INC
|
LUMEX INC
|
Package Description |
PLASTIC, SMT, 2 PIN
|
PLASTIC, SMT, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER RED
|
SUPER RED
|
Color@Wavelength |
Orange-Red
|
Orange-Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Min |
50 cd
|
|
Luminous Intensity-Nom |
600.0 mcd
|
600.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.8 mm
|
2.8 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.9 mm
|
1.9 mm
|
Surface Mount |
YES
|
YES
|
T-code |
T-3/4
|
T-3/4
|
Terminal Pitch |
5.4 mm
|
7.3 mm
|
Viewing Angle |
25 deg
|
25 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SSL-LXA228SRC-TR31 with alternatives
Compare SSL-LXA228SRC-TR21 with alternatives