Part Details for SSL-LXA228SRC-TR21 by ITW Lumex
Overview of SSL-LXA228SRC-TR21 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LXA228SRC-TR21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1394-1-ND
|
DigiKey | LED RED CLR AXIAL SMD BOTTOM ENT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
Part Details for SSL-LXA228SRC-TR21
SSL-LXA228SRC-TR21 CAD Models
SSL-LXA228SRC-TR21 Part Data Attributes:
|
SSL-LXA228SRC-TR21
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228SRC-TR21
ITW Lumex
Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 7.3 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SSL-LXA228SRC-TR21
This table gives cross-reference parts and alternative options found for SSL-LXA228SRC-TR21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA228SRC-TR21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA228SRC-TR31 | Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228SRC-TR21 vs SSL-LXA228SRC-TR31 |
SSL-LXA228SRC | Single Color LED, Super Red, Water Clear, T-3/4, 1.9mm, | ITW Lumex | SSL-LXA228SRC-TR21 vs SSL-LXA228SRC |