Part Details for SSL-LXA228SRC-TR11 by ITW Lumex
Overview of SSL-LXA228SRC-TR11 by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LXA228SRC-TR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K1525
|
Newark | Led, Red, 1.9Mm, 600Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:600Mcd, Viewing Angle:25°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Lumex SSL-LXA228SRC-TR11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now |
DISTI #
58K2354
|
Newark | Led, Red, 1.9Mm, 600Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:600Mcd, Viewing Angle:25°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LXA228SRC-TR11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2390 | Buy Now |
DISTI #
67-1393-1-ND
|
DigiKey | LED RED CLEAR AXIAL SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22576 In Stock |
|
$0.1790 / $0.6900 | Buy Now |
DISTI #
696-LLXA228SRCTR11
|
Mouser Electronics | Standard LEDs - SMD LED PMI RoHS: Compliant | 4442 |
|
$0.1860 / $0.5700 | Buy Now |
DISTI #
70127363
|
RS | SSL-LXA228SRC-TR11, QuasarBrite Series Red LED, 660 nm, Round Lens SMD package | Lumex SSL-LXA228SRC-TR11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 583 |
|
$0.4200 / $0.6000 | Buy Now |
|
Future Electronics | Super Red 1.9 mm 25° Water Clear 600 mcd 1.7 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 28000Reel |
|
$0.1830 / $0.1970 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant |
7003 In Stock |
|
$0.1866 / $0.2400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER RED, CLEAR, T-3/4, 1.9MM | 5633 |
|
$0.1080 / $0.2700 | Buy Now |
|
Master Electronics | LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant |
7003 In Stock |
|
$0.1866 / $0.2400 | Buy Now |
|
New Advantage Corporation | Super Red 1.9 mm 25� Water Clear 600 mcd 1.7 V Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 22000 |
|
$0.2440 / $0.2614 | Buy Now |
Part Details for SSL-LXA228SRC-TR11
SSL-LXA228SRC-TR11 CAD Models
SSL-LXA228SRC-TR11 Part Data Attributes:
|
SSL-LXA228SRC-TR11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228SRC-TR11
ITW Lumex
Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SSL-LXA228SRC-TR11
This table gives cross-reference parts and alternative options found for SSL-LXA228SRC-TR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA228SRC-TR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA228SRC-TR21 | Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228SRC-TR11 vs SSL-LXA228SRC-TR21 |
SSL-LXA228SRC-TR31 | Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228SRC-TR11 vs SSL-LXA228SRC-TR31 |
SSL-LXA228SRC | Single Color LED, Super Red, Water Clear, T-3/4, 1.9mm, | ITW Lumex | SSL-LXA228SRC-TR11 vs SSL-LXA228SRC |