Part Details for SSH22N40 by Samsung Semiconductor
Overview of SSH22N40 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSH22N40
SSH22N40 CAD Models
SSH22N40 Part Data Attributes:
|
SSH22N40
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSH22N40
Samsung Semiconductor
Power Field-Effect Transistor, 22A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SSH22N40
This table gives cross-reference parts and alternative options found for SSH22N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSH22N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTW16N40E | 16A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE | Motorola Mobility LLC | SSH22N40 vs MTW16N40E |
MTW16N40E | 16A, 400V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN | Rochester Electronics LLC | SSH22N40 vs MTW16N40E |
BUZ382 | Power Field-Effect Transistor, 12.5A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA | Siemens | SSH22N40 vs BUZ382 |
BUZ323 | Power Field-Effect Transistor, 15A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218 | Siemens | SSH22N40 vs BUZ323 |
BUZ323 | 15A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AA | Rochester Electronics LLC | SSH22N40 vs BUZ323 |
IRFP350 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SSH22N40 vs IRFP350 |
SSH22N35 | Power Field-Effect Transistor, 22A I(D), 350V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | SSH22N40 vs SSH22N35 |
IRFP341 | Power Field-Effect Transistor, 11A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | SSH22N40 vs IRFP341 |
BUZ325 | Power Field-Effect Transistor, 12.5A I(D), 400V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218 | Infineon Technologies AG | SSH22N40 vs BUZ325 |
IRFP341 | Power Field-Effect Transistor, 10A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | SSH22N40 vs IRFP341 |