There are no models available for this part yet.
Overview of SR591A471CAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SR591A471CAR by Kyocera AVX Components
Part Data Attributes for SR591A471CAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
0.05%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
0.05%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR591A471CAR
This table gives cross-reference parts and alternative options found for SR591A471CAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR591A471CAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041A471DAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SR591A471CAR vs MR041A471DAR |
SR271A471DAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR591A471CAR vs SR271A471DAA |
SR591A471CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR591A471CAR vs SR591A471CAA |
MR051A471DAATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR591A471CAR vs MR051A471DAATRX |
SR211A471CARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR591A471CAR vs SR211A471CARTR1 |
SR221A471DAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR591A471CAR vs SR221A471DAR |
SR211A471DAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR591A471CAR vs SR211A471DAT |
SR221A471DAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR591A471CAR vs SR221A471DAT |
MR051A471DTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR591A471CAR vs MR051A471DTT |
AR201A471C4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR591A471CAR vs AR201A471C4R |