There are no models available for this part yet.
Overview of SR271A471DAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SR271A471DAA by Kyocera AVX Components
Part Data Attributes for SR271A471DAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
0.11%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
0.11%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR271A471DAA
This table gives cross-reference parts and alternative options found for SR271A471DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR271A471DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA471DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR271A471DAA vs VK20BA471DBRCECC |
SR221A471DAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR271A471DAA vs SR221A471DAR |
MR041A471DATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR271A471DAA vs MR041A471DATTR1 |
SR591A471CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR271A471DAA vs SR591A471CAA |
SR271A471CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR271A471DAA vs SR271A471CAT |
VK30BA471DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR271A471DAA vs VK30BA471DBRCECC |
VK21BA471DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR271A471DAA vs VK21BA471DBRCECC |
VK30BA471DBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR271A471DAA vs VK30BA471DBCECC |
AR211A471C4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR271A471DAA vs AR211A471C4R |
MR051A471DTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR271A471DAA vs MR051A471DTTTRX |