Part Details for MR051A471DAATRX by Kyocera AVX Components
Overview of MR051A471DAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR051A471DAATRX
MR051A471DAATRX CAD Models
MR051A471DAATRX Part Data Attributes
|
MR051A471DAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR051A471DAATRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.11% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 0.11% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR051A471DAATRX
This table gives cross-reference parts and alternative options found for MR051A471DAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR051A471DAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA471DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR051A471DAATRX vs VK20BA471DBRCECC |
SR221A471DAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR051A471DAATRX vs SR221A471DAR |
MR041A471DATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR051A471DAATRX vs MR041A471DATTR1 |
SR591A471CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR051A471DAATRX vs SR591A471CAA |
SR271A471CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR051A471DAATRX vs SR271A471CAT |
VK30BA471DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR051A471DAATRX vs VK30BA471DBRCECC |
VK21BA471DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR051A471DAATRX vs VK21BA471DBRCECC |
VK30BA471DBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR051A471DAATRX vs VK30BA471DBCECC |
AR211A471C4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR051A471DAATRX vs AR211A471C4R |
MR051A471DTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR051A471DAATRX vs MR051A471DTTTRX |