SR211A471CARTR1
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SR211A471CARTR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR211A471CARTR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR211A471CARTR1 by Kyocera AVX Components

SR211A471CARTR1
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
0.05%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
0.05%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. SR211A471CARTR1
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SR211A471CARTR1

This table gives cross-reference parts and alternative options found for SR211A471CARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A471CARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK20BA471DBRCECC CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd SR211A471CARTR1 vs VK20BA471DBRCECC
SR221A471DAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SR211A471CARTR1 vs SR221A471DAR
MR041A471DATTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR211A471CARTR1 vs MR041A471DATTR1
SR591A471CAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR211A471CARTR1 vs SR591A471CAA
SR271A471CAT CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR211A471CARTR1 vs SR271A471CAT
VK30BA471DBRCECC CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd SR211A471CARTR1 vs VK30BA471DBRCECC
VK21BA471DBRCECC CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd SR211A471CARTR1 vs VK21BA471DBRCECC
VK30BA471DBCECC CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd SR211A471CARTR1 vs VK30BA471DBCECC
AR211A471C4R Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR211A471CARTR1 vs AR211A471C4R
MR051A471DTTTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.11% +Tol, 0.11% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR211A471CARTR1 vs MR051A471DTTTRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR211A471CARTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR211A471CARTR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR211A471CARTR1 would you like to use for your alert(s)?
  • Please alert me when SR211A471CARTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR211A471CARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR211A471CARTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR211A471CARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR211A471CARTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR211A471CARTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: