Microcontrollers and Processors
SPC56EL70L3BBFR
STMicroelectronics
Description: RISC MICROCONTROLLER

Overview of SPC56EL70L3BBFR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Computing and Data Storage Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for SPC56EL70L3BBFR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC56EL70L3BBFR by STMicroelectronics

SPC56EL70L3BBFR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
40 MHz
DMA Channels
YES
External Data Bus Width
Number of I/O Lines
57
On Chip Data RAM Width
8
On Chip Program ROM Width
8
RAM (bytes)
196608
ROM (words)
2097152
ROM Programmability
FLASH
Speed
120 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Technology
CMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC56EL70L3BBFR
    STMicroelectronics
    RISC MICROCONTROLLER
    VS

Alternate Parts for SPC56EL70L3BBFR

This table gives cross-reference parts and alternative options found for SPC56EL70L3BBFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL70L3BBFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPC56EL70L3BBFSR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3BBFSR
SPC56EL70L3CBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3CBFY
SPC56EL70L3BBFSY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3BBFSY
SPC56EL70L3CBFSY 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3CBFSY
SPC56EL70L3CBFR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3CBFR
Part Number Description Manufacturer Compare
SPC564L70L3CBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC564L70L3CBFY
SPC56EL70L3CBFR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3CBFR
SPC56EL70L3BBFSR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3BBFSR
SPC564L70L3CBFR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC564L70L3CBFR
SPC56EL70L3BBFSY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3BBFSY
SPC56EL70L3CBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3CBFY
SPC564L70L3BBFSR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC564L70L3BBFSR
SPC56EL70L3CBFSR 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3CBFSR
SPC564L70L3BBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3BBFR vs SPC564L70L3BBFY
SPC56EL70L3CBFSY 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications STMicroelectronics SPC56EL70L3BBFR vs SPC56EL70L3CBFSY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC56EL70L3BBFR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC56EL70L3BBFR by STMicroelectronics

Select Manufacturer
Which Manufacturer of SPC56EL70L3BBFR would you like to use for your alert(s)?
  • Please alert me when SPC56EL70L3BBFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC56EL70L3BBFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC56EL70L3BBFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC56EL70L3BBFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC56EL70L3BBFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC56EL70L3BBFR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: