Part Details for SPC56EL70L3BBFSY by STMicroelectronics
Overview of SPC56EL70L3BBFSY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SPC56EL70L3BBFSY
SPC56EL70L3BBFSY CAD Models
SPC56EL70L3BBFSY Part Data Attributes
|
SPC56EL70L3BBFSY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EL70L3BBFSY
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 524288 | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC56EL70L3BBFSY
This table gives cross-reference parts and alternative options found for SPC56EL70L3BBFSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL70L3BBFSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC56EL70L3CBFY | RISC MICROCONTROLLER | STMicroelectronics | SPC56EL70L3BBFSY vs SPC56EL70L3CBFY |
SPC56EL70L3CBFSY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL70L3BBFSY vs SPC56EL70L3CBFSY |
SPC56EL70L3BBFY | RISC MICROCONTROLLER | STMicroelectronics | SPC56EL70L3BBFSY vs SPC56EL70L3BBFY |
SPC56EL70L3BBFSR | RISC MICROCONTROLLER | STMicroelectronics | SPC56EL70L3BBFSY vs SPC56EL70L3BBFSR |
SPC56EL70L3CBFR | RISC MICROCONTROLLER | STMicroelectronics | SPC56EL70L3BBFSY vs SPC56EL70L3CBFR |