Part Details for SPC564L70L3BBFY by STMicroelectronics
Overview of SPC564L70L3BBFY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for SPC564L70L3BBFY
SPC564L70L3BBFY CAD Models
SPC564L70L3BBFY Part Data Attributes
|
SPC564L70L3BBFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564L70L3BBFY
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Number of I/O Lines | 57 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
RAM (bytes) | 196608 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC564L70L3BBFY
This table gives cross-reference parts and alternative options found for SPC564L70L3BBFY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564L70L3BBFY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC564L70L3BBFR | RISC MICROCONTROLLER | STMicroelectronics | SPC564L70L3BBFY vs SPC564L70L3BBFR |
SPC564L70L3CBFY | RISC MICROCONTROLLER | STMicroelectronics | SPC564L70L3BBFY vs SPC564L70L3CBFY |
SPC564L70L3BBFSR | RISC MICROCONTROLLER | STMicroelectronics | SPC564L70L3BBFY vs SPC564L70L3BBFSR |
SPC564L70L3CBFSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L70L3BBFY vs SPC564L70L3CBFSR |
SPC564L70L3CBFR | RISC MICROCONTROLLER | STMicroelectronics | SPC564L70L3BBFY vs SPC564L70L3CBFR |
SPC564L70L3CBFSY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L70L3BBFY vs SPC564L70L3CBFSY |