Part Details for SP3243EBCR by Sipex Corporation
Overview of SP3243EBCR by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3243EBCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 32 Pin, Plastic, LCC | 2742 |
|
$0.5775 / $1.3750 | Buy Now |
Part Details for SP3243EBCR
SP3243EBCR CAD Models
SP3243EBCR Part Data Attributes:
|
SP3243EBCR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3243EBCR
Sipex Corporation
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, MO-220VHHD-4, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SP3243EBCR
This table gives cross-reference parts and alternative options found for SP3243EBCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3243EBCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3243EUER-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32 | MaxLinear Inc | SP3243EBCR vs SP3243EUER-L/TR |
SP3243UER | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EBCR vs SP3243UER |
MAX3243EIRHBR | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85 | Texas Instruments | SP3243EBCR vs MAX3243EIRHBR |
SP3243EBCR-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EBCR vs SP3243EBCR-L |
SP3243EUCR-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32 | Exar Corporation | SP3243EBCR vs SP3243EUCR-L |
SP3243EUER-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32 | Exar Corporation | SP3243EBCR vs SP3243EUER-L/TR |
MAX3243ECRHBRG4 | TRIPLE LINE TRANSCEIVER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | SP3243EBCR vs MAX3243ECRHBRG4 |
SP3243EBCR-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EBCR vs SP3243EBCR-L/TR |
SP3243UER-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EBCR vs SP3243UER-L |
SP3243EUER-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32 | Exar Corporation | SP3243EBCR vs SP3243EUER-L |