Part Details for SP3243EUER-L/TR by MaxLinear Inc
Overview of SP3243EUER-L/TR by MaxLinear Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3243EUER-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP3243EUER-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7642 / $0.7936 | Buy Now |
DISTI #
701-SP3243EUER-L/TR
|
Mouser Electronics | RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 RoHS: Compliant | 14139 |
|
$0.7270 / $1.7400 | Buy Now |
|
Future Electronics | IC TXRX RS232 INTELLIGENT 32QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 87000Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | IC TXRX RS232 INTELLIGENT 32QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 33000Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | IC TXRX RS232 INTELLIGENT 32QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 24000Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | IC TXRX RS232 INTELLIGENT 32QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | IC TXRX RS232 INTELLIGENT 32QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | IC TXRX RS232 INTELLIGENT 32QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | IC TXRX RS232 INTELLIGENT 32QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
DISTI #
78810520
|
Verical | Triple Transmitter Quint Receiver RS-232 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2308 | Americas - 60000 |
|
$0.9801 / $1.2222 | Buy Now |
Part Details for SP3243EUER-L/TR
SP3243EUER-L/TR CAD Models
SP3243EUER-L/TR Part Data Attributes
|
SP3243EUER-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3243EUER-L/TR
MaxLinear Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for SP3243EUER-L/TR
This table gives cross-reference parts and alternative options found for SP3243EUER-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3243EUER-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3243EBCR-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243EBCR-L/TR |
SP3243EBER-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CQCC32, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243EBER-L |
SP3243EUCR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243EUCR |
SP3243UER | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243UER |
MAX3243ECRHBRG4 | TRIPLE LINE TRANSCEIVER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | SP3243EUER-L/TR vs MAX3243ECRHBRG4 |
SP3243EBER-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CQCC32, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243EBER-L/TR |
SP3243EBCR-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243EBCR-L |
SP3243UER-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243UER-L |
SP3243EUCR-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUER-L/TR vs SP3243EUCR-L/TR |
SP3243EBCR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, MO-220VHHD-4, QFN-32 | Sipex Corporation | SP3243EUER-L/TR vs SP3243EBCR |