Part Details for SP3243EUCR-L by Exar Corporation
Overview of SP3243EUCR-L by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3243EUCR-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN32 | 871 |
|
RFQ |
Part Details for SP3243EUCR-L
SP3243EUCR-L CAD Models
SP3243EUCR-L Part Data Attributes
|
SP3243EUCR-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3243EUCR-L
Exar Corporation
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SP3243EUCR-L
This table gives cross-reference parts and alternative options found for SP3243EUCR-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3243EUCR-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3243EBCR-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243EBCR-L/TR |
SP3243EBER-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CQCC32, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243EBER-L |
SP3243EUER-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32 | MaxLinear Inc | SP3243EUCR-L vs SP3243EUER-L/TR |
SP3243EUCR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243EUCR |
SP3243UER | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243UER |
MAX3243ECRHBRG4 | TRIPLE LINE TRANSCEIVER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | SP3243EUCR-L vs MAX3243ECRHBRG4 |
SP3243EBER-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CQCC32, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243EBER-L/TR |
SP3243EBCR-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243EBCR-L |
SP3243UER-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243UER-L |
SP3243EUCR-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, LEAD FREE, MO-220VHHD-4, QFN-32 | Exar Corporation | SP3243EUCR-L vs SP3243EUCR-L/TR |