Part Details for SP1485EEP-L by Rochester Electronics LLC
Overview of SP1485EEP-L by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP1485EEP-L
SP1485EEP-L CAD Models
SP1485EEP-L Part Data Attributes:
|
SP1485EEP-L
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SP1485EEP-L
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5885 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for SP1485EEP-L
This table gives cross-reference parts and alternative options found for SP1485EEP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1485EEP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LP1185DWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SP1485EEP-L vs SN75LP1185DWR |
DS75176BMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SP1485EEP-L vs DS75176BMX |
DS75176BTM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | SP1485EEP-L vs DS75176BTM |
DS14185WMX/NOPB | IC TRIPLE LINE TRANSCEIVER, PDSO20, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | SP1485EEP-L vs DS14185WMX/NOPB |
DS14185WM/NOPB | IC TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | SP1485EEP-L vs DS14185WM/NOPB |
MAX3084ESAT | LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | SP1485EEP-L vs MAX3084ESAT |
MAX3488EEPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | SP1485EEP-L vs MAX3488EEPA |
MAX3488ECPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | SP1485EEP-L vs MAX3488ECPA |
DS75176BTMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SP1485EEP-L vs DS75176BTMX |
DS75176BMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SP1485EEP-L vs DS75176BMX/NOPB |