Part Details for DS14185WM/NOPB by National Semiconductor Corporation
Overview of DS14185WM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for DS14185WM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, SOP | 403 |
|
$1.1270 / $2.4368 | Buy Now |
|
Rochester Electronics | IC DVR/RCVR EIA/TIA-232 20-SOIC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30265 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for DS14185WM/NOPB
DS14185WM/NOPB CAD Models
DS14185WM/NOPB Part Data Attributes
|
DS14185WM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14185WM/NOPB
National Semiconductor Corporation
IC TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 160 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 350 ns | |
Width | 7.5 mm |
Alternate Parts for DS14185WM/NOPB
This table gives cross-reference parts and alternative options found for DS14185WM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14185WM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14185WMX/NOPB | EIA/TIA-232 3 Driver x 5 Receiver 20-SOIC 0 to 70 | Texas Instruments | DS14185WM/NOPB vs DS14185WMX/NOPB |
SN75LP1185DW | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DS14185WM/NOPB vs SN75LP1185DW |
SN75LP1185DWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DS14185WM/NOPB vs SN75LP1185DWR |
SN75LP185ADW | Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM/NOPB vs SN75LP185ADW |
SN75LP185ADWR | Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM/NOPB vs SN75LP185ADWR |
SN75LP1185DWR | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM/NOPB vs SN75LP1185DWR |
SN75LP1185DW | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM/NOPB vs SN75LP1185DW |
SN75LP1185DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14185WM/NOPB vs SN75LP1185DWRG4 |
SN75LP1185DWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14185WM/NOPB vs SN75LP1185DWE4 |
SN75LP1185DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14185WM/NOPB vs SN75LP1185DWRE4 |