Part Details for DS75176BMX by National Semiconductor Corporation
Overview of DS75176BMX by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS75176BMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1097 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 3 |
|
$1.2600 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 877 |
|
$15.0000 / $22.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1947 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for DS75176BMX
DS75176BMX CAD Models
DS75176BMX Part Data Attributes:
|
DS75176BMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75176BMX
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 22 ns | |
Width | 3.9 mm |
Alternate Parts for DS75176BMX
This table gives cross-reference parts and alternative options found for DS75176BMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75176BMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75176BM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BMX vs DS75176BM |
TL3695D-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | DS75176BMX vs TL3695D-00 |
SN75176BDE4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | DS75176BMX vs SN75176BDE4 |
DS75176BM/NOPB | Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 | Texas Instruments | DS75176BMX vs DS75176BM/NOPB |
DS3695ATM | Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | DS75176BMX vs DS3695ATM |
DS75176BMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BMX vs DS75176BMX/NOPB |
SN75176BD-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | DS75176BMX vs SN75176BD-00 |
LMS1485M/NOPB | IC LINE TRANSCEIVER, PDSO8, LEAD FREE, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BMX vs LMS1485M/NOPB |
DS3695ATM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BMX vs DS3695ATM/NOPB |
LMS1485IMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | Texas Instruments | DS75176BMX vs LMS1485IMX/NOPB |