SNJ54S30J-00
Texas Instruments
Description: S SERIES, 8-INPUT NAND GATE, CDIP14

Overview of SNJ54S30J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for SNJ54S30J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54S30J-00 by Texas Instruments

SNJ54S30J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
10 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54S30J-00
    Texas Instruments
    S SERIES, 8-INPUT NAND GATE, CDIP14
    VS

Alternate Parts for SNJ54S30J-00

This table gives cross-reference parts and alternative options found for SNJ54S30J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S30J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S30N-00 S SERIES, 8-INPUT NAND GATE, PDIP14 Texas Instruments SNJ54S30J-00 vs SN74S30N-00
SNJ54S30FK 8-Input Positive-NAND Gates 20-LCCC -55 to 125 Texas Instruments SNJ54S30J-00 vs SNJ54S30FK
SN74S30N 8-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SNJ54S30J-00 vs SN74S30N
SN54S30FK NAND Gate, S Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ54S30J-00 vs SN54S30FK
M38510/07008BCA NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Rochester Electronics LLC SNJ54S30J-00 vs M38510/07008BCA
5962-9679201QCA Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments SNJ54S30J-00 vs 5962-9679201QCA
SN54S30J Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments SNJ54S30J-00 vs SN54S30J
SN74S30N-10 S SERIES, 8-INPUT NAND GATE, PDIP14 Texas Instruments SNJ54S30J-00 vs SN74S30N-10
SN74S30J4 NAND Gate Rochester Electronics LLC SNJ54S30J-00 vs SN74S30J4
SN74S30NP1 NAND Gate Rochester Electronics LLC SNJ54S30J-00 vs SN74S30NP1
Part Number Description Manufacturer Compare
M38510/07008BDX S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 Texas Instruments SNJ54S30J-00 vs M38510/07008BDX
GD74S30J NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, Goldstar Electron Co Ltd SNJ54S30J-00 vs GD74S30J
DM54S30W NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation SNJ54S30J-00 vs DM54S30W
SN74S30NP3 NAND Gate Rochester Electronics LLC SNJ54S30J-00 vs SN74S30NP3
M38510/07008BDA NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 Rochester Electronics LLC SNJ54S30J-00 vs M38510/07008BDA
M38510/07008BDX NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 Rochester Electronics LLC SNJ54S30J-00 vs M38510/07008BDX
SN74S30JP4 NAND Gate Rochester Electronics LLC SNJ54S30J-00 vs SN74S30JP4
SNJ54S30W-00 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SNJ54S30J-00 vs SNJ54S30W-00
SN54S30W-10 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SNJ54S30J-00 vs SN54S30W-10
5962-9679201Q2A 8-Input Positive-NAND Gates 20-LCCC -55 to 125 Texas Instruments SNJ54S30J-00 vs 5962-9679201Q2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54S30J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54S30J-00 by Texas Instruments

  • Please alert me when SNJ54S30J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54S30J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54S30J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54S30J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54S30J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54S30J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: