Part Details for SN74S30N by Texas Instruments
Overview of SN74S30N by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74S30N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S30N-ND
|
DigiKey | IC GATE NAND Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14915 In Stock |
|
$0.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 21 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 1508 |
|
$0.4079 / $0.9789 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 16 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 315 |
|
$0.6526 / $1.6315 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 180 |
|
$0.8158 / $1.6315 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 113 |
|
$0.8158 / $1.6315 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 20 |
|
$1.0850 / $2.1700 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 182 |
|
$0.9802 / $2.4505 | Buy Now |
Part Details for SN74S30N
SN74S30N CAD Models
SN74S30N Part Data Attributes:
|
SN74S30N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S30N
Texas Instruments
8-input positive-NAND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S30N
This table gives cross-reference parts and alternative options found for SN74S30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74S30N vs SN54S30J |
DM54S30J/883 | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S30N vs DM54S30J/883 |
SNJ54S30J-00 | S SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S30N vs SNJ54S30J-00 |
SN74S30J4 | NAND Gate | Rochester Electronics LLC | SN74S30N vs SN74S30J4 |
SN74S30NP3 | NAND Gate | Rochester Electronics LLC | SN74S30N vs SN74S30NP3 |
SN74S30N | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74S30N vs SN74S30N |
DM74S30N | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74S30N vs DM74S30N |
SN74S30N1 | NAND Gate | Rochester Electronics LLC | SN74S30N vs SN74S30N1 |
SN74S30N-10 | S SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S30N vs SN74S30N-10 |
SNJ54S30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74S30N vs SNJ54S30J |