Part Details for SN74S30N-00 by Texas Instruments
Overview of SN74S30N-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74S30N-00
SN74S30N-00 CAD Models
SN74S30N-00 Part Data Attributes:
|
SN74S30N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S30N-00
Texas Instruments
S SERIES, 8-INPUT NAND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S30N-00
This table gives cross-reference parts and alternative options found for SN74S30N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S30N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74S30N-00 vs SN54S30J |
DM54S30J/883 | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S30N-00 vs DM54S30J/883 |
SNJ54S30J-00 | S SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S30N-00 vs SNJ54S30J-00 |
SN74S30J4 | NAND Gate | Rochester Electronics LLC | SN74S30N-00 vs SN74S30J4 |
SN74S30NP3 | NAND Gate | Rochester Electronics LLC | SN74S30N-00 vs SN74S30NP3 |
SN74S30N | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74S30N-00 vs SN74S30N |
DM74S30N | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74S30N-00 vs DM74S30N |
SN74S30N1 | NAND Gate | Rochester Electronics LLC | SN74S30N-00 vs SN74S30N1 |
SN74S30N-10 | S SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S30N-00 vs SN74S30N-10 |
SNJ54S30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74S30N-00 vs SNJ54S30J |