Part Details for M38510/07008BDX by Rochester Electronics LLC
Overview of M38510/07008BDX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M38510/07008BDX
M38510/07008BDX CAD Models
M38510/07008BDX Part Data Attributes:
|
M38510/07008BDX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/07008BDX
Rochester Electronics LLC
NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/07008BDX
This table gives cross-reference parts and alternative options found for M38510/07008BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07008BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S30W-00 | S SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/07008BDX vs SN54S30W-00 |
SNJ54S30W-00 | S SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/07008BDX vs SNJ54S30W-00 |
M38510/07008BDA | S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | M38510/07008BDX vs M38510/07008BDA |
SN54S30W | S SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/07008BDX vs SN54S30W |
SN54S30W-10 | S SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/07008BDX vs SN54S30W-10 |
SNJ54S30W-10 | S SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/07008BDX vs SNJ54S30W-10 |
54S30W | IC S SERIES, 8-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | M38510/07008BDX vs 54S30W |