Part Details for SNJ54LS20W by Texas Instruments
Overview of SNJ54LS20W by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for SNJ54LS20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54LS20W-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | NAND GATE, LS SERIES, 2-FUNC, 4-INPUT, TTL, CDFP14 | 17 |
|
Buy Now | |
|
Ameya Holding Limited | 3129 |
|
RFQ | ||
|
Chip1Cloud | DUAL 4-INPUT POSITIVE-NAND GATES | 10000 |
|
RFQ |
Part Details for SNJ54LS20W
SNJ54LS20W CAD Models
SNJ54LS20W Part Data Attributes:
|
SNJ54LS20W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS20W
Texas Instruments
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54LS20W
This table gives cross-reference parts and alternative options found for SNJ54LS20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS20W | NAND Gate | Rochester Electronics LLC | SNJ54LS20W vs SN74LS20W |
5962-8403901VDA | Dual 4-Input Positive-NAND Gates 14-CFP | Texas Instruments | SNJ54LS20W vs 5962-8403901VDA |
SNJ54H20W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SNJ54LS20W vs SNJ54H20W |
SN54LS20W | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SNJ54LS20W vs SN54LS20W |
SN54H20W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SN54H20W |
SNJ54LS20W-10 | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SNJ54LS20W-10 |
8403901DA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | SNJ54LS20W vs 8403901DA |
SN54LS20W | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54LS20W vs SN54LS20W |
SN54H20W-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SN54H20W-10 |
SNJ54H20W-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SNJ54H20W-00 |