Part Details for 5962-8403901VDA by Texas Instruments
Overview of 5962-8403901VDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962-8403901VDA
5962-8403901VDA CAD Models
5962-8403901VDA Part Data Attributes:
|
5962-8403901VDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8403901VDA
Texas Instruments
Dual 4-Input Positive-NAND Gates 14-CFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | QFF, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for 5962-8403901VDA
This table gives cross-reference parts and alternative options found for 5962-8403901VDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8403901VDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS20W-10 | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | 5962-8403901VDA vs SN54LS20W-10 |
SNJ54HC20W | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | 5962-8403901VDA vs SNJ54HC20W |
SNJ54HC20WR | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8403901VDA vs SNJ54HC20WR |
SN54LS20W | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 5962-8403901VDA vs SN54LS20W |
SN54HC20W | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-8403901VDA vs SN54HC20W |
SNJ54H20W | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Rochester Electronics LLC | 5962-8403901VDA vs SNJ54H20W |
SNJ54H20W-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | 5962-8403901VDA vs SNJ54H20W-10 |
SNJ54H20W-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | 5962-8403901VDA vs SNJ54H20W-00 |
SN74LS20W | NAND Gate | Rochester Electronics LLC | 5962-8403901VDA vs SN74LS20W |
SN54H20W-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | 5962-8403901VDA vs SN54H20W-10 |