Part Details for SNJ54HC27J-00 by Texas Instruments
Overview of SNJ54HC27J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54HC27J-00
SNJ54HC27J-00 CAD Models
SNJ54HC27J-00 Part Data Attributes
|
SNJ54HC27J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC27J-00
Texas Instruments
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54HC27J-00
This table gives cross-reference parts and alternative options found for SNJ54HC27J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC27J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | SNJ54HC27J-00 vs GD74HC27J |
SN74HC27N-10 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14 | Texas Instruments | SNJ54HC27J-00 vs SN74HC27N-10 |
MC74HC27N | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SNJ54HC27J-00 vs MC74HC27N |
5962R9578001VCX | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Renesas Electronics Corporation | SNJ54HC27J-00 vs 5962R9578001VCX |
8404201CA | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | SNJ54HC27J-00 vs 8404201CA |
8404201CAS2035 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SNJ54HC27J-00 vs 8404201CAS2035 |
MC54HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SNJ54HC27J-00 vs MC54HC27J |
SN74HC27N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 | Texas Instruments | SNJ54HC27J-00 vs SN74HC27N |
CD74HC27EX | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | SNJ54HC27J-00 vs CD74HC27EX |
MM54HC27J | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14 | Texas Instruments | SNJ54HC27J-00 vs MM54HC27J |