-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12896-5-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1140 In Stock |
|
$0.2388 / $0.5500 | Buy Now |
DISTI #
595-SN74HC27N
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 1642 |
|
$0.2280 / $0.6100 | Buy Now |
DISTI #
J56:1989_00099017
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2243 | Europe - 2000 |
|
$0.2143 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1249 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 444 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | 2287 |
|
$0.3106 / $0.7765 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | 960 |
|
$0.3106 / $0.7765 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | 567 |
|
$0.1995 / $0.6650 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | 412 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | 337 |
|
$0.3883 / $0.7765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC27N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC27N
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for SN74HC27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8404201CA | Intersil Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | SN74HC27N vs 8404201CA |
HD74HC27P-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, DP-14 | SN74HC27N vs HD74HC27P-E |
CD54HC27F3A | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | SN74HC27N vs CD54HC27F3A |
8404201CA | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 | SN74HC27N vs 8404201CA |
MM54HC27J | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | SN74HC27N vs MM54HC27J |
MC54HC27J | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SN74HC27N vs MC54HC27J |
SN54HC27J | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | SN74HC27N vs SN54HC27J |
M74HC27F1 | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | SN74HC27N vs M74HC27F1 |
8404201CX | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SN74HC27N vs 8404201CX |