Part Details for SNJ54H20W by Rochester Electronics LLC
Overview of SNJ54H20W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54H20W
SNJ54H20W CAD Models
SNJ54H20W Part Data Attributes:
|
SNJ54H20W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54H20W
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, HERMETIC SEALED, CERAMIC, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 8.725 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for SNJ54H20W
This table gives cross-reference parts and alternative options found for SNJ54H20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS20W | NAND Gate | Rochester Electronics LLC | SNJ54H20W vs SN74LS20W |
5962-8403901VDA | Dual 4-Input Positive-NAND Gates 14-CFP | Texas Instruments | SNJ54H20W vs 5962-8403901VDA |
SNJ54H20W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SNJ54H20W vs SNJ54H20W |
SN54LS20W | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SNJ54H20W vs SN54LS20W |
SN54H20W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54H20W vs SN54H20W |
SNJ54LS20W-10 | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54H20W vs SNJ54LS20W-10 |
8403901DA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | SNJ54H20W vs 8403901DA |
SN54LS20W | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54H20W vs SN54LS20W |
SN54H20W-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54H20W vs SN54H20W-10 |
SNJ54H20W-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54H20W vs SNJ54H20W-00 |