Part Details for SNJ54ALS30J by Rochester Electronics LLC
Overview of SNJ54ALS30J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Part Details for SNJ54ALS30J
SNJ54ALS30J CAD Models
SNJ54ALS30J Part Data Attributes
|
SNJ54ALS30J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS30J
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE |
Alternate Parts for SNJ54ALS30J
This table gives cross-reference parts and alternative options found for SNJ54ALS30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS30N | LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SNJ54ALS30J vs DM74LS30N |
DV74ALS30AN | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SNJ54ALS30J vs DV74ALS30AN |
SN54ALS30J-00 | ALS SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | SNJ54ALS30J vs SN54ALS30J-00 |
M38510/37004SCA | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54ALS30J vs M38510/37004SCA |
JM38510/37004BCA | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SNJ54ALS30J vs JM38510/37004BCA |
SN54ALS30J | NAND Gate | Rochester Electronics LLC | SNJ54ALS30J vs SN54ALS30J |
DM54LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SNJ54ALS30J vs DM54LS30J |
SN74ALS30N-10 | ALS SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SNJ54ALS30J vs SN74ALS30N-10 |
M38510/37004SCX | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54ALS30J vs M38510/37004SCX |
M38510/37004BCX | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54ALS30J vs M38510/37004BCX |