Part Details for M38510/37004SCA by Texas Instruments
Overview of M38510/37004SCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/37004SCA
M38510/37004SCA CAD Models
M38510/37004SCA Part Data Attributes
|
M38510/37004SCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/37004SCA
Texas Instruments
ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/37004SCA
This table gives cross-reference parts and alternative options found for M38510/37004SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37004SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37004BCX | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/37004SCA vs M38510/37004BCX |
SNJ54ALS30J | NAND Gate | Rochester Electronics LLC | M38510/37004SCA vs SNJ54ALS30J |
DM74LS30J/A+ | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/37004SCA vs DM74LS30J/A+ |
SN54ALS30J-00 | ALS SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/37004SCA vs SN54ALS30J-00 |
DM54LS30J/883 | DM54LS30J/883 | Fairchild Semiconductor Corporation | M38510/37004SCA vs DM54LS30J/883 |
SNJ54ALS30J | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/37004SCA vs SNJ54ALS30J |
SN74ALS30N3 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/37004SCA vs SN74ALS30N3 |
SN54ALS30J | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/37004SCA vs SN54ALS30J |
DM54LS30J/883 | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | National Semiconductor Corporation | M38510/37004SCA vs DM54LS30J/883 |
DM54LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/37004SCA vs DM54LS30J |