Logic
DM74LS30N
Description: LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14

Overview of DM74LS30N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DM74LS30N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS30N by Texas Instruments

DM74LS30N
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
Length
19.18 mm
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
20 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74LS30N
    Texas Instruments
    LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for DM74LS30N

This table gives cross-reference parts and alternative options found for DM74LS30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/37004BCX ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74LS30N vs M38510/37004BCX
SNJ54ALS30J NAND Gate Rochester Electronics LLC DM74LS30N vs SNJ54ALS30J
DM74LS30J/A+ IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC Texas Instruments DM74LS30N vs DM74LS30J/A+
SN54ALS30J-00 ALS SERIES, 8-INPUT NAND GATE, CDIP14 Texas Instruments DM74LS30N vs SN54ALS30J-00
DM54LS30J/883 DM54LS30J/883 Fairchild Semiconductor Corporation DM74LS30N vs DM54LS30J/883
SNJ54ALS30J IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments DM74LS30N vs SNJ54ALS30J
SN74ALS30N3 IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments DM74LS30N vs SN74ALS30N3
SN54ALS30J IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments DM74LS30N vs SN54ALS30J
DM54LS30J/883 IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate National Semiconductor Corporation DM74LS30N vs DM54LS30J/883
DM54LS30J NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation DM74LS30N vs DM54LS30J
Part Number Description Manufacturer Compare
SN74ALS30AD Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments DM74LS30N vs SN74ALS30AD
SN74ALS30AN3 8-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments DM74LS30N vs SN74ALS30AN3
SN74ALS30ANE4 ALS SERIES, 8-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments DM74LS30N vs SN74ALS30ANE4
SN74ALS30ADG4 ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments DM74LS30N vs SN74ALS30ADG4
SNJ54ALS30J NAND Gate Rochester Electronics LLC DM74LS30N vs SNJ54ALS30J
SN54ALS30FH NAND Gate Rochester Electronics LLC DM74LS30N vs SN54ALS30FH
SN54ALS30J-00 ALS SERIES, 8-INPUT NAND GATE, CDIP14 Texas Instruments DM74LS30N vs SN54ALS30J-00
DM54LS30J LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74LS30N vs DM54LS30J
SN74ALS30ADRE4 Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments DM74LS30N vs SN74ALS30ADRE4
SN54ALS30J NAND Gate Rochester Electronics LLC DM74LS30N vs SN54ALS30J

Related Parts for DM74LS30N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS30N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS30N by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74LS30N would you like to use for your alert(s)?
  • Please alert me when DM74LS30N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS30N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS30N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS30N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS30N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS30N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: