Part Details for SN54ALS30J-00 by Texas Instruments
Overview of SN54ALS30J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Part Details for SN54ALS30J-00
SN54ALS30J-00 CAD Models
SN54ALS30J-00 Part Data Attributes
|
SN54ALS30J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS30J-00
Texas Instruments
ALS SERIES, 8-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54ALS30J-00
This table gives cross-reference parts and alternative options found for SN54ALS30J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS30J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37004BCX | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54ALS30J-00 vs M38510/37004BCX |
SNJ54ALS30J | NAND Gate | Rochester Electronics LLC | SN54ALS30J-00 vs SNJ54ALS30J |
DM74LS30J/A+ | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN54ALS30J-00 vs DM74LS30J/A+ |
DM54LS30J/883 | DM54LS30J/883 | Fairchild Semiconductor Corporation | SN54ALS30J-00 vs DM54LS30J/883 |
SNJ54ALS30J | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN54ALS30J-00 vs SNJ54ALS30J |
SN74ALS30N3 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN54ALS30J-00 vs SN74ALS30N3 |
SN54ALS30J | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN54ALS30J-00 vs SN54ALS30J |
DM54LS30J/883 | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | National Semiconductor Corporation | SN54ALS30J-00 vs DM54LS30J/883 |
DM54LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54ALS30J-00 vs DM54LS30J |
DM74LS30J | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN54ALS30J-00 vs DM74LS30J |