Drivers And Interfaces
SN75LBC174ADW
Texas Instruments
Description: Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70

Overview of SN75LBC174ADW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN75LBC174ADW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN75LBC174ADW-ND
DigiKey IC DRIVER 4/0 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 47722
In Stock
  • 54 $5.5800
$5.5800 Buy Now
DISTI # 296-26661-5-ND
DigiKey IC DRIVER 4/0 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1
In Stock
  • 1 $9.8300
$9.8300 Buy Now
DISTI # 595-SN75LBC174ADW
Mouser Electronics RS-485 Interface IC Quad RS-485 Diff Line Driver RoHS: Compliant 1
  • 1 $9.2800
  • 10 $8.7900
  • 25 $8.5700
  • 100 $7.5400
  • 250 $7.3900
  • 500 $6.9400
  • 1,000 $6.4900
$6.4900 / $9.2800 Buy Now
Rochester Electronics SN75LBC174A Quadruple RS-485 Differential Line Drivers RoHS: Compliant Status: Active Min Qty: 1 7699
  • 1 $5.6400
  • 25 $5.5200
  • 100 $5.3000
  • 500 $5.0700
  • 1,000 $4.7900
$4.7900 / $5.6400 Buy Now

CAD Models for SN75LBC174ADW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75LBC174ADW by Texas Instruments

SN75LBC174ADW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1 V
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
23 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
11 ns
Width
7.5 mm
Want to compare parts?
  1. SN75LBC174ADW
    Texas Instruments
    Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70
    VS

Alternate Parts for SN75LBC174ADW

This table gives cross-reference parts and alternative options found for SN75LBC174ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC174ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC75174BDWR2G QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 Rochester Electronics LLC SN75LBC174ADW vs MC75174BDWR2G
SN65LBC174ADW Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 Texas Instruments SN75LBC174ADW vs SN65LBC174ADW
SN75LBC174ADWRG4 Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 Texas Instruments SN75LBC174ADW vs SN75LBC174ADWRG4
MC75174BDW QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 Motorola Mobility LLC SN75LBC174ADW vs MC75174BDW
SN65LBC174AMDWREP Enhanced Product quad RS-485/RS-422 differential line drivers 20-SOIC -55 to 125 Texas Instruments SN75LBC174ADW vs SN65LBC174AMDWREP
MC75174BDWG QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 Rochester Electronics LLC SN75LBC174ADW vs MC75174BDWG
MC75174BDWR2 QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 Motorola Mobility LLC SN75LBC174ADW vs MC75174BDWR2
Part Number Description Manufacturer Compare
PI90LV3486WE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation SN75LBC174ADW vs PI90LV3486WE
DS26C31ME/883 CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments SN75LBC174ADW vs DS26C31ME/883
SN75175D DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC SN75LBC174ADW vs SN75175D
FIN1048MX_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN75LBC174ADW vs FIN1048MX_NL
SN75ALS174ADW-00 DUAL LINE DRIVER, PDSO20 Texas Instruments SN75LBC174ADW vs SN75ALS174ADW-00
MC3487N-10 DUAL LINE DRIVER, PDIP16 Texas Instruments SN75LBC174ADW vs MC3487N-10
5962-9583301VZX IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation SN75LBC174ADW vs 5962-9583301VZX
26LS32/B2A-T IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver NXP Semiconductors SN75LBC174ADW vs 26LS32/B2A-T
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN75LBC174ADW vs AM26LS32AMJ883B
DS90C032WG-QML QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 Texas Instruments SN75LBC174ADW vs DS90C032WG-QML

Related Parts for SN75LBC174ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LBC174ADW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LBC174ADW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75LBC174ADW would you like to use for your alert(s)?
  • Please alert me when SN75LBC174ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75LBC174ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LBC174ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75LBC174ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LBC174ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LBC174ADW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: