Drivers And Interfaces
SN75ALS197NS
Texas Instruments
Description: QUAD LINE RECEIVER, PDSO16

Overview of SN75ALS197NS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN75ALS197NSR Texas Instruments Quadruple Differential Line Receiver 16-SO 0 to 70

CAD Models for SN75ALS197NS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75ALS197NS by Texas Instruments

SN75ALS197NS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
V.10; V.11; X.26; X.27
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
22 ns
Receiver Number of Bits
4
Seated Height-Max
2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN75ALS197NS
    Texas Instruments
    QUAD LINE RECEIVER, PDSO16
    VS

Alternate Parts for SN75ALS197NS

This table gives cross-reference parts and alternative options found for SN75ALS197NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS197NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS197NSE4 QUAD LINE RECEIVER, PDSO16 Texas Instruments SN75ALS197NS vs SN75ALS197NSE4
SN75ALS197NSR Quadruple Differential Line Receiver 16-SO 0 to 70 Texas Instruments SN75ALS197NS vs SN75ALS197NSR
Part Number Description Manufacturer Compare
SN75173NS QUAD LINE RECEIVER, PDSO16 Texas Instruments SN75ALS197NS vs SN75173NS
AM26LS32IN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors SN75ALS197NS vs AM26LS32IN
AM26LS32IN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation SN75ALS197NS vs AM26LS32IN
SN75ALS199D Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments SN75ALS197NS vs SN75ALS199D
DS26LS32MJ/883B IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation SN75ALS197NS vs DS26LS32MJ/883B
SN65LBC173DG4 Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN75ALS197NS vs SN65LBC173DG4
AM26LS32CN Quad Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments SN75ALS197NS vs AM26LS32CN
AM26LS32BMN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors SN75ALS197NS vs AM26LS32BMN
AM26LS32BDC Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 AMD SN75ALS197NS vs AM26LS32BDC
SN65LBC175ADG4 Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 Texas Instruments SN75ALS197NS vs SN65LBC175ADG4

Related Parts for SN75ALS197NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS197NS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS197NS by Texas Instruments

  • Please alert me when SN75ALS197NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75ALS197NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS197NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75ALS197NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS197NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS197NS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: