Part Details for SN75189J by Texas Instruments
Overview of SN75189J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN75189J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, CDIP14 | 32 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | LINE RECEIVER, CDIP14 | 5 |
|
$7.0717 / $9.6432 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
Buy Now |
Part Details for SN75189J
SN75189J CAD Models
SN75189J Part Data Attributes:
|
SN75189J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189J
Texas Instruments
LINE RECEIVER, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN75189J
This table gives cross-reference parts and alternative options found for SN75189J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489P | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN75189J vs MC1489P |
SN75189ANE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189J vs SN75189ANE4 |
DS14C89ATN | Line Receiver, 4 Func, 1 Rcvr, CMOS, PDIP14 | National Semiconductor Corporation | SN75189J vs DS14C89ATN |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75189J vs MC1489AP |
MC1489F | IC QUAD LINE RECEIVER, CDIP14, CERDIP-14, Line Driver or Receiver | NXP Semiconductors | SN75189J vs MC1489F |
MC14C89ABP | LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75189J vs MC14C89ABP |
SN75189N-10 | LINE RECEIVER, PDIP14 | Texas Instruments | SN75189J vs SN75189N-10 |
MC1489NE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189J vs MC1489NE4 |
DS1489N | QUAD LINE RECEIVER, PDIP14, DIP-14 | Rochester Electronics LLC | SN75189J vs DS1489N |
SNJ55189AJ | Quadruple Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75189J vs SNJ55189AJ |