Parametric results for: SN75189J under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn75189j
Select parts from the table below to compare.
Compare
Compare
SN75189J-00
Texas Instruments
Check for Price Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL EIA-232-C 1 INVERTED 85 ns 26 mA NO COMMERCIAL R-GDIP-T14 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01
SN75189J4
Texas Instruments
Check for Price No Obsolete 5 V BIPOLAR 10 mA 26 mA NO COMMERCIAL R-XDIP-T14 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant EAR99 8542.39.00.01
SN75189J
Texas Instruments
Check for Price No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL EIA-232-C 1 10 mA INVERTED 85 ns 26 mA NO COMMERCIAL R-GDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant EAR99 8542.39.00.01
SN75189JP4
Texas Instruments
Check for Price No Obsolete 5 V BIPOLAR 10 mA 26 mA NO COMMERCIAL R-XDIP-T14 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant EAR99 8542.39.00.01