-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75189ADR-ND
|
DigiKey | IC RECEIVER 0/4 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8581 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-1277-1-ND
|
DigiKey | IC RECEIVER 0/4 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4225 In Stock |
|
$0.1849 / $0.6300 | Buy Now |
DISTI #
595-SN75189ADR
|
Mouser Electronics | RS-232 Interface IC Quad Line RoHS: Compliant | 3396 |
|
$0.1840 / $0.6300 | Buy Now |
|
Bristol Electronics | 693 |
|
RFQ | ||
|
Bristol Electronics | 2189 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 312 |
|
$0.1820 / $0.9100 | Buy Now |
|
Rochester Electronics | SN75189A Quadruple Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 8581 |
|
$0.1772 / $0.2085 | Buy Now |
|
Ameya Holding Limited | SN75189ADR, 四 EIA/TIA-232-F/ RS-232/ V.28 线路接收器, 5 V电源, 14针 SOIC封装 | 37369 |
|
RFQ | |
|
Chip1Cloud | IC QUAD LINE RECEIVER 14-SOIC | 3010 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 284 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75189ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189ADR
Texas Instruments
Quadruple Line Receiver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75189ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C189AD | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADR vs SN75C189AD |
SN75C189DRE4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADR vs SN75C189DRE4 |
SN75C189D | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADR vs SN75C189D |
SN75189DRE4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADR vs SN75189DRE4 |
SN75189DE4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75189ADR vs SN75189DE4 |
SN75C189DR | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADR vs SN75C189DR |
SN75189ADRE4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75189ADR vs SN75189ADRE4 |
SN75189ADRG4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADR vs SN75189ADRG4 |
SN75189ADG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75189ADR vs SN75189ADG4 |
SN75189DG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75189ADR vs SN75189DG4 |