-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C189DR-ND
|
DigiKey | IC RECEIVER 0/4 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3453 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-14975-1-ND
|
DigiKey | IC RECEIVER 0/4 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2348 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
595-SN75C189DR
|
Mouser Electronics | RS-232 Interface IC Quadruple Low-Power Line Receiver RoHS: Compliant | 606 |
|
$0.1870 / $0.4900 | Buy Now |
DISTI #
V72:2272_07361115
|
Arrow Electronics | Quad Receiver RS-232 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1731 Container: Cut Strips | Americas - 422 |
|
$0.1011 / $0.2533 | Buy Now |
DISTI #
31663923
|
Verical | Quad Receiver RS-232 14-Pin SOIC T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1731 | Americas - 422 |
|
$0.1011 / $0.1062 | Buy Now |
|
Rochester Electronics | SN75C189 Quadruple Low-Power Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 3453 |
|
$0.1860 / $0.2188 | Buy Now |
|
Ameya Holding Limited | SN75C189DR, 四 EIA/TIA-232-F/ RS-232/ V.28 线路接收器, 5 V电源, 14针 SOIC封装 | 14618 |
|
RFQ | |
|
Chip1Cloud | IC QUAD LINE RCVR LP 14-SOIC | 9900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C189DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189DR
Texas Instruments
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75C189DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C189ADR | LINE RECEIVER, PDSO14, SOP-14 | Rochester Electronics LLC | SN75C189DR vs SN65C189ADR |
SN75189DG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C189DR vs SN75189DG4 |
SN75189DR | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189DR vs SN75189DR |
MC1489AML2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | SN75C189DR vs MC1489AML2 |
SN75189ADR | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189DR vs SN75189ADR |
SN75C189ADE4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C189DR vs SN75C189ADE4 |
SN75189ANS | QUAD LINE RECEIVER, PDSO14 | Rochester Electronics LLC | SN75C189DR vs SN75189ANS |
SN75C189ADRG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189DR vs SN75C189ADRG4 |
SN75189ADG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C189DR vs SN75189ADG4 |
SN65C189ADR | Quadruple Low-Power Line Receiver 14-SOIC | Texas Instruments | SN75C189DR vs SN65C189ADR |