-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE RECEIVER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75175NS-ND
|
DigiKey | IC LINE RECEIVER 4 FUNC 4 RCVR Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3450 In Stock |
|
$1.4600 | Buy Now |
DISTI #
296-SN75175NS-ND
|
DigiKey | IC RECEIVER 0/4 16SO Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, PDSO16 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3450 |
|
$1.2500 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75175NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75175NS
Texas Instruments
QUAD LINE RECEIVER, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75175NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75175NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75175NSRG4 | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NS vs SN75175NSRG4 |
SN75175NSR | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NS vs SN75175NSR |
SN75175NSE4 | QUAD LINE RECEIVER, PDSO16 | Texas Instruments | SN75175NS vs SN75175NSE4 |
SN75ALS175NSRG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN75175NS vs SN75ALS175NSRG4 |
SN75ALS175NSRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN75175NS vs SN75ALS175NSRE4 |
SN75ALS175NSLE | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NS vs SN75ALS175NSLE |
SN75ALS175NSR | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NS vs SN75ALS175NSR |
SN75ALS175NSLE-00 | DUAL LINE RECEIVER, PDSO16 | Texas Instruments | SN75175NS vs SN75ALS175NSLE-00 |
SN75175NSRE4 | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NS vs SN75175NSRE4 |