Part Details for SN75175NSE4 by Texas Instruments
Overview of SN75175NSE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75175NSE4
SN75175NSE4 CAD Models
SN75175NSE4 Part Data Attributes
|
SN75175NSE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75175NSE4
Texas Instruments
QUAD LINE RECEIVER, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN75175NSE4
This table gives cross-reference parts and alternative options found for SN75175NSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75175NSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75175NSRG4 | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NSE4 vs SN75175NSRG4 |
SN75175NSR | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NSE4 vs SN75175NSR |
SN75ALS175NSRG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN75175NSE4 vs SN75ALS175NSRG4 |
SN75ALS175NSRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN75175NSE4 vs SN75ALS175NSRE4 |
SN75ALS175NSLE | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NSE4 vs SN75ALS175NSLE |
SN75ALS175NSR | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NSE4 vs SN75ALS175NSR |
SN75ALS175NSLE-00 | DUAL LINE RECEIVER, PDSO16 | Texas Instruments | SN75175NSE4 vs SN75ALS175NSLE-00 |
SN75175NSRE4 | Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | SN75175NSE4 vs SN75175NSRE4 |