-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5758
|
Newark | Rs422/485 Line Receiver, Device Type:Lin, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3486M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7300 / $2.3800 | Buy Now |
DISTI #
DS3486M/NOPB-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1175 In Stock |
|
$0.7497 / $1.7000 | Buy Now |
DISTI #
926-DS3486M/NOPB
|
Mouser Electronics | Bus Receivers Quad RS-422/RS-423 Line Receiver RoHS: Compliant | 5138 |
|
$0.7200 / $1.7000 | Buy Now |
|
Rochester Electronics | DS3486 Quad RS-422/RS-423 Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 18576 |
|
$0.7078 / $0.8327 | Buy Now |
DISTI #
DS3486M/NOPB
|
TME | IC: interface, line driver, half duplex,RS422,RS423, 10Mbps, SO16 Min Qty: 1 | 6 |
|
$1.1000 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC: interface, line driver, half duplex,RS422,RS423, 10Mbps, SO16 | 47990 |
|
RFQ | |
|
Chip1Cloud | IC LINE RCVR QUAD DIFF 16-SOIC | 7100 |
|
RFQ | |
DISTI #
C1S746202805657
|
Chip1Stop | Quad Receiver RS-422/RS-423 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 22 |
|
$0.8520 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3486M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3486M/NOPB
Texas Instruments
Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS3486M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3486M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3486NSE4 | DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | DS3486M/NOPB vs MC3486NSE4 |
DS3486M/NOPB | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | DS3486M/NOPB vs DS3486M/NOPB |
MC3486NS | DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | DS3486M/NOPB vs MC3486NS |
MC3486DRE4 | Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | DS3486M/NOPB vs MC3486DRE4 |
DS3486MX/NOPB | Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS3486M/NOPB vs DS3486MX/NOPB |
MC3486DRG4 | DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS3486M/NOPB vs MC3486DRG4 |
DS3486M | Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS3486M/NOPB vs DS3486M |
MC3486NSR | Quadruple Differential Line Receiver With 3-State Outputs 16-SO 0 to 70 | Texas Instruments | DS3486M/NOPB vs MC3486NSR |