Part Details for SN75138N3 by Texas Instruments
Overview of SN75138N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75138N3
SN75138N3 CAD Models
SN75138N3 Part Data Attributes:
|
SN75138N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75138N3
Texas Instruments
IC,LINE TRANSCEIVER,BIPOLAR,4 DRIVER,4 RCVR,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | ||
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN75138N3
This table gives cross-reference parts and alternative options found for SN75138N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75138N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55138J | Quadruple Bus Transceiver 16-CDIP -55 to 125 | Texas Instruments | SN75138N3 vs SNJ55138J |
SN75138N-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | SN75138N3 vs SN75138N-10 |
SN75138N3 | Line Transceiver, | Rochester Electronics LLC | SN75138N3 vs SN75138N3 |
SN75138N | Quadruple Bus Transceiver 16-PDIP 0 to 70 | Texas Instruments | SN75138N3 vs SN75138N |
SN75138N1 | Line Transceiver, | Rochester Electronics LLC | SN75138N3 vs SN75138N1 |
SN75138NE4 | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN75138N3 vs SN75138NE4 |
SN75138NE4 | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN75138N3 vs SN75138NE4 |