Filter Your Search
1 - 10 of 17 results
|
SN75138NSR
Texas Instruments
|
$1.5656 | Yes | Yes | Active | 5 V | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 16 mA | TRUE | 15 ns | 65 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75138N
Texas Instruments
|
$1.8082 | Yes | Yes | Active | 5 V | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 16 mA | INVERTED | 15 ns | 65 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75138NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | LINE TRANSCEIVER | BIPOLAR | NO | 40 µA | 2 V | 16 mA | 65 mA | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN75138N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | LINE TRANSCEIVER | BIPOLAR | NO | 40 µA | 2 V | 16 mA | 65 mA | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN75138N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | GENERAL PURPOSE | 4 | INVERTED | 15 ns | 65 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75138NP3
Rochester Electronics LLC
|
Check for Price | Active | LINE TRANSCEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN75138NS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 4 | 4 | 24 ns | LINE TRANSCEIVER | NO | 4 | 15 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75138N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | GENERAL PURPOSE | 4 | INVERTED | 15 ns | 65 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75138NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 16 mA | INVERTED | 15 ns | 65 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75138NSRE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | GENERAL PURPOSE | 4 | 15 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 |