Part Details for SN74S30NP1 by Rochester Electronics LLC
Overview of SN74S30NP1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74S30NP1
SN74S30NP1 CAD Models
SN74S30NP1 Part Data Attributes
|
SN74S30NP1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S30NP1
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE |
Alternate Parts for SN74S30NP1
This table gives cross-reference parts and alternative options found for SN74S30NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S30NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S30N-00 | S SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S30NP1 vs SN74S30N-00 |
SNJ54S30J-00 | S SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S30NP1 vs SNJ54S30J-00 |
SNJ54S30FK | 8-Input Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | SN74S30NP1 vs SNJ54S30FK |
SN74S30N | 8-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | SN74S30NP1 vs SN74S30N |
SN54S30FK | NAND Gate, S Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN74S30NP1 vs SN54S30FK |
M38510/07008BCA | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Rochester Electronics LLC | SN74S30NP1 vs M38510/07008BCA |
5962-9679201QCA | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74S30NP1 vs 5962-9679201QCA |
SN54S30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74S30NP1 vs SN54S30J |
SN74S30N-10 | S SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S30NP1 vs SN74S30N-10 |
SN74S30J4 | NAND Gate | Rochester Electronics LLC | SN74S30NP1 vs SN74S30J4 |