Datasheets
SN74S00FN by:

NAND Gate, S Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20

Part Details for SN74S00FN by Rochester Electronics LLC

Overview of SN74S00FN by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN74S00FN

SN74S00FN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74S00FN Part Data Attributes

SN74S00FN Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN74S00FN Rochester Electronics LLC NAND Gate, S Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description QCCJ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family S
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Length 8.9662 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 5 ns
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.966 mm

Alternate Parts for SN74S00FN

This table gives cross-reference parts and alternative options found for SN74S00FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S00FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9162701M2X AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SN74S00FN vs 5962-9162701M2X
SN74S00FN3 NAND Gate Rochester Electronics LLC SN74S00FN vs SN74S00FN3
5962-9162701M2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments SN74S00FN vs 5962-9162701M2A
SN54AS1000AFKR AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74S00FN vs SN54AS1000AFKR
SN54AS1000AFK AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74S00FN vs SN54AS1000AFK
Part Number Description Manufacturer Compare
SN54AS1000AFKR AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74S00FN vs SN54AS1000AFKR
SN54AS1000J-00 AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74S00FN vs SN54AS1000J-00
5962-9162701M2X AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SN74S00FN vs 5962-9162701M2X
SN74AS1000ANE4 AS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments SN74S00FN vs SN74AS1000ANE4
DM74AS1000AN NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74S00FN vs DM74AS1000AN
S54S00W NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 Signetics SN74S00FN vs S54S00W
SN74AS1000AD 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments SN74S00FN vs SN74AS1000AD
5962-9162701M2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments SN74S00FN vs 5962-9162701M2A
SN54S00W S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments SN74S00FN vs SN54S00W
5962-9162701MCX AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments SN74S00FN vs 5962-9162701MCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S00FN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S00FN by Rochester Electronics LLC

  • Please alert me when SN74S00FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74S00FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S00FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74S00FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S00FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S00FN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: