Logic
DM74AS1000AN
Description: NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Overview of DM74AS1000AN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for DM74AS1000AN by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, Quad 2-Input NAND, AS-TTL, 14 Pin, Plastic, DIP 17
  • 1 $1.9460
  • 4 $1.5568
  • 14 $0.9730
$0.9730 / $1.9460 Buy Now

CAD Models for DM74AS1000AN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS1000AN by Fairchild Semiconductor Corporation

DM74AS1000AN
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.18 mm
Logic IC Type
NAND GATE
Max I(ol)
0.048 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74AS1000AN
    Fairchild Semiconductor Corporation
    NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for DM74AS1000AN

This table gives cross-reference parts and alternative options found for DM74AS1000AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS1000AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS1000FN-00 AS SERIES, QUAD 2-INPUT NAND GATE, PQCC20 Texas Instruments DM74AS1000AN vs SN74AS1000FN-00
5962-9162701MCX AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments DM74AS1000AN vs 5962-9162701MCX
SNJ54AS1000AJ Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments DM74AS1000AN vs SNJ54AS1000AJ
5962-9162701MCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments DM74AS1000AN vs 5962-9162701MCA
SN54AS1000AN AS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments DM74AS1000AN vs SN54AS1000AN
SN74AS1000AN3 Quadruple 2-Input Positive-NAND Buffers/Drivers 14-PDIP 0 to 70 Texas Instruments DM74AS1000AN vs SN74AS1000AN3
Part Number Description Manufacturer Compare
SN54AS1000AFKR AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments DM74AS1000AN vs SN54AS1000AFKR
SN54AS1000J-00 AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments DM74AS1000AN vs SN54AS1000J-00
5962-9162701M2X AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments DM74AS1000AN vs 5962-9162701M2X
SN74AS1000ANE4 AS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments DM74AS1000AN vs SN74AS1000ANE4
S54S00W NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 Signetics DM74AS1000AN vs S54S00W
SN74AS1000AD 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments DM74AS1000AN vs SN74AS1000AD
5962-9162701M2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments DM74AS1000AN vs 5962-9162701M2A
SN54S00W S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments DM74AS1000AN vs SN54S00W
5962-9162701MCX AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments DM74AS1000AN vs 5962-9162701MCX
SN74AS1000ADE4 Quadruple 2-Input Positive-NAND Buffers/Drivers 14-SOIC 0 to 70 Texas Instruments DM74AS1000AN vs SN74AS1000ADE4

Related Parts for DM74AS1000AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS1000AN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS1000AN by Fairchild Semiconductor Corporation

  • Please alert me when DM74AS1000AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74AS1000AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS1000AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74AS1000AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS1000AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS1000AN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: