Logic
5962-9162701M2A
Texas Instruments
Description: Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125

Overview of 5962-9162701M2A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 5962-9162701M2A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   23
  • 1 $44.5770
  • 7 $42.3482
  • 13 $40.1193
$40.1193 / $44.5770 Buy Now

CAD Models for 5962-9162701M2A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9162701M2A by Texas Instruments

5962-9162701M2A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V
Family
AS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.048 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9162701M2A
    Texas Instruments
    Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125
    VS

Alternate Parts for 5962-9162701M2A

This table gives cross-reference parts and alternative options found for 5962-9162701M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9162701M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9162701M2X AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-9162701M2A vs 5962-9162701M2X
SN74S00FN3 NAND Gate Rochester Electronics LLC 5962-9162701M2A vs SN74S00FN3
SN54AS1000AFKR AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9162701M2A vs SN54AS1000AFKR
SN54AS1000AFK AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9162701M2A vs SN54AS1000AFK
Part Number Description Manufacturer Compare
SN54AS1000AFKR AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9162701M2A vs SN54AS1000AFKR
SN54AS1000J-00 AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 5962-9162701M2A vs SN54AS1000J-00
5962-9162701M2X AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-9162701M2A vs 5962-9162701M2X
SN74AS1000ANE4 AS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments 5962-9162701M2A vs SN74AS1000ANE4
DM74AS1000AN NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962-9162701M2A vs DM74AS1000AN
S54S00W NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 Signetics 5962-9162701M2A vs S54S00W
SN74AS1000AD 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments 5962-9162701M2A vs SN74AS1000AD
SN54S00W S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-9162701M2A vs SN54S00W
5962-9162701MCX AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments 5962-9162701M2A vs 5962-9162701MCX
SN74AS1000ADE4 Quadruple 2-Input Positive-NAND Buffers/Drivers 14-SOIC 0 to 70 Texas Instruments 5962-9162701M2A vs SN74AS1000ADE4

Related Parts for 5962-9162701M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9162701M2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9162701M2A by Texas Instruments

  • Please alert me when 5962-9162701M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9162701M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9162701M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9162701M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9162701M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9162701M2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: