Part Details for SN74LS30NS by Motorola Mobility LLC
Overview of SN74LS30NS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS30NS
SN74LS30NS CAD Models
SN74LS30NS Part Data Attributes
|
SN74LS30NS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS30NS
Motorola Mobility LLC
LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS30NS
This table gives cross-reference parts and alternative options found for SN74LS30NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30009BCC | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | SN74LS30NS vs M38510/30009BCC |
SN74LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | onsemi | SN74LS30NS vs SN74LS30J |
SN54LS30J-00 | LS SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74LS30NS vs SN54LS30J-00 |
S54LS30F | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74LS30NS vs S54LS30F |
N74LS30N | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | Signetics | SN74LS30NS vs N74LS30N |
SN54LS30JD | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS30NS vs SN54LS30JD |
T74LS30B1 | LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN74LS30NS vs T74LS30B1 |
GD54LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN74LS30NS vs GD54LS30J |
B74LS30 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | Baneasa SA | SN74LS30NS vs B74LS30 |
JM38510/30009SCA | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | SN74LS30NS vs JM38510/30009SCA |