Part Details for B74LS30 by Baneasa SA
Overview of B74LS30 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for B74LS30
B74LS30 CAD Models
B74LS30 Part Data Attributes
|
B74LS30
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
B74LS30
Baneasa SA
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for B74LS30
This table gives cross-reference parts and alternative options found for B74LS30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B74LS30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS30 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | B74LS30 vs GD74LS30 |
54LS30DMQB | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | B74LS30 vs 54LS30DMQB |
SN54LS30J-00 | LS SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | B74LS30 vs SN54LS30J-00 |
SN54LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | onsemi | B74LS30 vs SN54LS30J |
54LS30DMQB | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | B74LS30 vs 54LS30DMQB |
SN74LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | B74LS30 vs SN74LS30J |
SNJ54LS30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | B74LS30 vs SNJ54LS30J |
SN54LS30N | LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | B74LS30 vs SN54LS30N |
HD74LS30P | LS SERIES, 8-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | B74LS30 vs HD74LS30P |
N74LS30N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | B74LS30 vs N74LS30N |