Part Details for HD74LS21FPEL by Renesas Electronics Corporation
Overview of HD74LS21FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS21FPEL
HD74LS21FPEL CAD Models
HD74LS21FPEL Part Data Attributes
|
HD74LS21FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS21FPEL
Renesas Electronics Corporation
LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74LS21FPEL
This table gives cross-reference parts and alternative options found for HD74LS21FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS21FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS21D | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | YAGEO Corporation | HD74LS21FPEL vs N74LS21D |
SN74LS21NSRE4 | LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LS21FPEL vs SN74LS21NSRE4 |
HD74LS21FP | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA, 14 PIN | Hitachi Ltd | HD74LS21FPEL vs HD74LS21FP |
HD74LS21FP-EL | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS21FPEL vs HD74LS21FP-EL |
SN74LS21NSRG4 | LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LS21FPEL vs SN74LS21NSRG4 |
SN74LS21NSR | 2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SO 0 to 70 | Texas Instruments | HD74LS21FPEL vs SN74LS21NSR |