Part Details for SN74LS283DR by Texas Instruments
Overview of SN74LS283DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for SN74LS283DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4565 |
|
$0.2804 / $0.3299 | Buy Now |
|
Perfect Parts Corporation | 2318 |
|
RFQ |
Part Details for SN74LS283DR
SN74LS283DR CAD Models
SN74LS283DR Part Data Attributes
|
SN74LS283DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS283DR
Texas Instruments
LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74LS283DR
This table gives cross-reference parts and alternative options found for SN74LS283DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS283DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | SN74LS283DR vs N74LS283D |
SN74LS283DRE4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16 | Texas Instruments | SN74LS283DR vs SN74LS283DRE4 |
T74LS283M1 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, MICRO, SO-16 | STMicroelectronics | SN74LS283DR vs T74LS283M1 |
SN74LS283DG4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SOIC-16 | Texas Instruments | SN74LS283DR vs SN74LS283DG4 |
DM74LS283M | IC,BINARY ADDER,LS-TTL,SOP,16PIN,PLASTIC | Texas Instruments | SN74LS283DR vs DM74LS283M |
SN74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS283DR vs SN74LS283D |
HD74LS283RP | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS283DR vs HD74LS283RP |
SN74LS283DRG4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SOIC-16 | Texas Instruments | SN74LS283DR vs SN74LS283DRG4 |
SN74LS283D | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS283DR vs SN74LS283D |
SN74LS283DR2 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS283DR vs SN74LS283DR2 |